0150160222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,12371 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,18872 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,58295 €
Datasheet

Parametric Equivalent


Molex
In Stock: 299
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,10000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,21000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,31000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,49000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,92000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 7,07000 €
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160222

DigiKey Part Number
900-0150160222-ND
Manufacturer
Manufacturer Product Number
0150160222
Description
CABLE FFC/FPC 20POS 0.5MM 9"
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.