43 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140443

DigiKey Part Number
900-0150140443-ND
Manufacturer
Manufacturer Product Number
0150140443
Description
CABLE FFC/FPC 43POS 0.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140443 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
43
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,59400 €35,94 €
303,32533 €99,76 €
503,20740 €160,37 €
1003,05440 €305,44 €
2502,86312 €715,78 €
5002,72652 €1.363,26 €
1.0002,59649 €2.596,49 €
2.5002,43410 €6.085,25 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €