31 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140231

DigiKey Part Number
900-0150140231-ND
Manufacturer
Manufacturer Product Number
0150140231
Description
CABLE FFC/FPC 31POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140231 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
31
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,85700 €18,57 €
301,71800 €51,54 €
501,65700 €82,85 €
1001,57790 €157,79 €
2501,47904 €369,76 €
5001,40846 €704,23 €
1.0001,34125 €1.341,25 €
2.5001,25734 €3.143,35 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €