Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140217

DigiKey Part Number
900-0150140217-ND
Manufacturer
Manufacturer Product Number
0150140217
Description
CABLE FFC/FPC 17POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140217 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.010" (0.25mm)
Length
2.008" (51.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,33900 €13,39 €
301,23933 €37,18 €
501,19540 €59,77 €
1001,13820 €113,82 €
2501,06692 €266,73 €
5001,01598 €507,99 €
1.0000,96749 €967,49 €
2.5000,90694 €2.267,35 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €