RFID Tag Memory Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0135170001

DigiKey Part Number
900-0135170001-ND
Manufacturer
Manufacturer Product Number
0135170001
Description
BRICK PPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Tag Memory Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Style
Encapsulated
Technology
-
Frequency
-
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
2.126" L x 1.417" W (54.00mm x 36.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,36000 €6,36 €
104,91100 €49,11 €
254,54960 €113,74 €
1004,15150 €415,15 €
2503,96172 €990,43 €
5003,84734 €1.923,67 €
1.0003,75321 €3.753,21 €
Manufacturers Standard Package
Unit Price without VAT:6,36000 €
Unit Price with VAT:7,56840 €