
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 0.570" Dia (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,16700 € | 31,67 € |
| 25 | 2,91800 € | 72,95 € |
| 100 | 2,64470 € | 264,47 € |
| 250 | 2,51440 € | 628,60 € |
| 500 | 2,43584 € | 1.217,92 € |
| 1.000 | 2,37119 € | 2.371,19 € |
| 2.500 | 2,30296 € | 5.757,40 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |



