
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 922MHz ~ 928MHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | ALR-9680 | |
Note | - | |
RF Type | - | |
RF Frequency | 922MHz ~ 928MHz | |
Function | RFID (Reader) | |
Base Product Number |

