ALR-9680 13429 Alien ALR-9680 RFID (Reader) 915MHz ~ 919MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0134290005

DigiKey Part Number
900-0134290005-ND
Manufacturer
Manufacturer Product Number
0134290005
Description
9680 READER KIT REP SO AFRICA
Customer Reference
Detailed Description
ALR-9680 13429 Alien ALR-9680 RFID (Reader) 915MHz ~ 919MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
RFID Reader
Frequency
915MHz ~ 919MHz
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
ALR-9680
Note
-
RF Type
-
RF Frequency
915MHz ~ 919MHz
Function
RFID (Reader)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.