
Category | Frequency 915MHz ~ 919MHz |
Manufacturer Molex | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part ALR-F800 |
Packaging Bulk | RF Frequency 915MHz ~ 919MHz |
Part Status Obsolete | Function RFID (Reader) |
Type RFID Reader | Base Product Number |

