RFID Reader Module 916MHz ~ 928MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0134210016

DigiKey Part Number
900-0134210016-ND
Manufacturer
Manufacturer Product Number
0134210016
Description
F800X READER ONLY W/EMIS URUG
Customer Reference
Detailed Description
RFID Reader Module 916MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Read Only
Frequency
916MHz ~ 928MHz
Interface
LAN, RS 232, USB
Standards
EPC Gen 2, ISO 18000-6c
Package / Case
202mm x 191mm x 28mm
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.