
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 915MHz ~ 919MHz | |
Interface | LAN, RS 232, USB | |
Standards | EPC Gen 2, ISO 18000-6c | |
Package / Case | 202mm x 191mm x 28mm | |
Supplier Device Package | - | |
Base Product Number |

