RFID Tag Read/Write Memory 902MHz ~ 928MHz EPC Coin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Tag Read/Write Memory 902MHz ~ 928MHz EPC Coin
Passive RFID Products – Asset Tracking Solutions | Datasheet Preview
RFID Asset Tracking Solutions

0133561431

DigiKey Part Number
WM26367-ND
Manufacturer
Manufacturer Product Number
0133561431
Description
RFID SOLUTIONS, 0.9 TO 1.2M READ
Customer Reference
Detailed Description
RFID Tag Read/Write 16B (EPC) 8B (User) Memory 902MHz ~ 928MHz EPC Coin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
Molex
Memory Type
Read/Write
Packaging
Bag
Standards
EPC
Part Status
Obsolete
Operating Temperature
-50°C ~ 85°C
Style
Coin
Base Product Number
Technology
Passive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,77100 €17,71 €
251,62280 €40,57 €
1001,45990 €145,99 €
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €