
0089002027 | |
|---|---|
DigiKey Part Number | 0089002027-ND |
Manufacturer | |
Manufacturer Product Number | 0089002027 |
Description | RANGE RCPT MNT CLIP |
Customer Reference | |
Detailed Description | Connector Mounting Clip For 2481 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0089002027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | 2481 Series | |
Features | Threaded | |
Base Product Number |

