
0082286251 | |
|---|---|
DigiKey Part Number | 900-0082286251-ND |
Manufacturer | |
Manufacturer Product Number | 0082286251 |
Description | CBL RIBN 25COND 0.1 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.041" (1.04mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 25 | Ratings UL E61522 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Topcoat |
Wire Gauge 28 AWG | First Conductor Mark Black |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |

