
Category | Jacket Color |
Mfr | Ribbon Thickness 0.041" (1.04mm) |
Series | Ribbon Width 1.600" (40.64mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651, CSA LL61126 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Topcoat |
Wire Gauge 28 AWG | Insulation Resistance 10MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |

