0082285722 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 23
Unit Price: 98,88000 €
Datasheet

Similar


3M
In Stock: 195
Unit Price: 1,36000 €
Datasheet
Image for 0082285722 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082285722

DigiKey Part Number
0082285722-ND
Manufacturer
Manufacturer Product Number
0082285722
Description
CBL RIBN 22COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 22 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.100" (27.94mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
22
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
100.0' (30.48m)
Insulation Resistance
10MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3365/24 1003M233M157996-100-ND98,88000 €Similar
3365/24 1003M19519-3365/24100-DS-ND1,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes