Image for 0082285703 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082285703

DigiKey Part Number
0082285703-ND
Manufacturer
Manufacturer Product Number
0082285703
Description
CBL RIBN 3COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 3 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Packaging
Spool
Ribbon Width
0.150" (3.81mm)
Part Status
Obsolete
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL Style 2651
Length
100.0' (30.48m)
Features
Zippable
Wire Gauge
28 AWG
Conductor Material
Copper, Tinned
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.