0082283050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Molex RF Connectors | Digi-Key Daily

0082283050

DigiKey Part Number
WM16-100-ND
Manufacturer
Manufacturer Product Number
0082283050
Description
CBL RIBN 50COND 0.039 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
50
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.031" (0.79mm)
Ribbon Width
1.969" (50.01mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E61522
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes