Similar
Similar
Similar
Similar
Similar

Category | Jacket Color |
Mfr | Ribbon Thickness 0.031" (0.79mm) |
Series | Ribbon Width 1.575" (40.00mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 40 | Ratings UL E61522 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWG28-40/G-1/300-R | Assmann WSW Components | 0 | AE40A-100-ND | 0,00000 € | Similar |
| AWG28-40/G-1/300-R | Assmann WSW Components | 0 | AE40A-5-ND | 0,00000 € | Similar |
| AWG28-40/G-1/300-R | Assmann WSW Components | 0 | AE40A-10-ND | 0,00000 € | Similar |
| AWG28-40/G-1/300-R | Assmann WSW Components | 0 | AE40A-50-ND | 0,00000 € | Similar |
| AWG28-40/G-1/300-R | Assmann WSW Components | 0 | AE40A-25-ND | 0,00000 € | Similar |


