
Category | Jacket Color |
Mfr | Ribbon Thickness 0.041" (1.04mm) |
Packaging Spool | Ribbon Width 0.500" (12.70mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Features Zippable |
Wire Gauge 26 AWG | Conductor Material Copper, Tinned |
Conductor Strand Solid | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |

