0082245916 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 2,89373 €
Datasheet
Image for 0082245916 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082245916

DigiKey Part Number
900-0082245916-ND
Manufacturer
Manufacturer Product Number
0082245916
Description
CBL RIBN 16COND 0.1 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.044" (1.12mm)
Packaging
Bulk
Ribbon Width
1.600" (40.64mm)
Part Status
Obsolete
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
16
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL E61522
Length
100.0' (30.48m)
Conductor Material
Copper, Topcoat
Wire Gauge
24 AWG
First Conductor Mark
Black
Conductor Strand
7 Strands / 32 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8125/163M08125/16-ND2,89373 €Direct
Obsolete
This product is no longer manufactured. View Substitutes