
0082245914 | |
|---|---|
DigiKey Part Number | 900-0082245914-ND |
Manufacturer | |
Manufacturer Product Number | 0082245914 |
Description | CBL RIBN 14COND 0.1 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.044" (1.12mm) |
Packaging Bulk | Ribbon Width 1.400" (35.55mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 14 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL E61522 |
Length 100.0' (30.48m) | Conductor Material Copper, Topcoat |
Wire Gauge 24 AWG | First Conductor Mark Black |
Conductor Strand 7 Strands / 32 AWG | Base Product Number |

