
0082243406 | |
|---|---|
DigiKey Part Number | 900-0082243406-ND |
Manufacturer | |
Manufacturer Product Number | 0082243406 |
Description | CBL RIBN 6COND 0.079 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.079" (2.00mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.041" (1.04mm) | |
Ribbon Width | 0.472" (11.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E61522 | |
Features | - | |
Conductor Material | Copper, Topcoat | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |

