
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.041" (1.04mm) |
Packaging Bulk | Ribbon Width 0.157" (4.00mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL E61522 |
Length 100.0' (30.48m) | Conductor Material Copper, Topcoat |
Wire Gauge 24 AWG | First Conductor Mark Blue |
Conductor Strand 19 Strands / 36 AWG | Base Product Number |

