
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.071" (1.80mm) |
Packaging Bulk | Ribbon Width 2.028" (51.51mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 13 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL E61522 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 18 AWG | First Conductor Mark Black |
Conductor Strand 7 Strands / 26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8132/13 | 3M | 0 | 8132/13-ND | 3,41623 € | Similar |


