
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.071" (1.80mm) |
Packaging Bulk | Ribbon Width 0.780" (19.81mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL E61522 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 18 AWG | First Conductor Mark Black |
Conductor Strand 7 Strands / 26 AWG | Base Product Number |

