
0082186002 | |
|---|---|
DigiKey Part Number | 900-0082186002-ND |
Manufacturer | |
Manufacturer Product Number | 0082186002 |
Description | CBL RIBN 2COND 0.156 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 2 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | 7 Strands / 26 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.071" (1.80mm) | |
Ribbon Width | 0.312" (7.92mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E61522 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Black | |
Base Product Number |

