
0051260011 | |
|---|---|
DigiKey Part Number | 0051260011-ND |
Manufacturer | |
Manufacturer Product Number | 0051260011 |
Description | CONN D-TYPE PLG 96P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 96 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0051260011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.075 Pitch x 0.075 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 40V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |

