Image for 0051260003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0051260003

DigiKey Part Number
0051260003-ND
Manufacturer
Manufacturer Product Number
0051260003
Description
CONN D-TYPE RCPT 96POS R/A SLDR
Customer Reference
Detailed Description
96 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
0051260003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Style
Backset Spacing
0.332" (8.43mm)
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Voltage Rating
40V
Number of Rows
4
Color
Black
Mounting Type
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Shell Size, Connector Layout
0.075 Pitch x 0.075 Row to Row
Contact Material
Beryllium Copper
Contact Type
Signal
Operating Temperature
-20°C ~ 80°C
Flange Feature
Housing/Shell (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.