
0051260001 | |
|---|---|
DigiKey Part Number | 0051260001-ND |
Manufacturer | |
Manufacturer Product Number | 0051260001 |
Description | CONN D-TYPE RCPT 96P PNL MT SLDR |
Customer Reference | |
Detailed Description | 96 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0051260001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 40V |
Number of Rows 4 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 0.075 Pitch x 0.075 Row to Row | Contact Material Beryllium Copper |
Contact Type Signal | Operating Temperature -20°C ~ 80°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |

