
0051252012 | |
|---|---|
DigiKey Part Number | 0051252012-ND |
Manufacturer | |
Manufacturer Product Number | 0051252012 |
Description | CONN D-SUB SOCKET 28-36AWG PCB |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 28-36 AWG Solder, PCB Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0051252012 Models |
Category | Wire Gauge 28-36 AWG |
Manufacturer Molex | Contact Termination Solder, PCB |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Termination Finish Tin |
Contact Type Female Socket | Features Matrix Terminal Strip |
Contact Form Stamped | Base Product Number |

