D-Sub Contact Male Pin Gold Solder, PCB Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0051251012

DigiKey Part Number
WM2887-ND
Manufacturer
Manufacturer Product Number
0051251012
Description
CONN D-SUB PIN PCB GOLD
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Solder, PCB Stamped
Datasheet
 Datasheet
EDA/CAD Models
0051251012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
-
Contact Termination
Solder, PCB
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
100.0µin (2.54µm)
Contact Size
-
Features
Matrix Terminal Strip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.