
0051242022 | |
|---|---|
DigiKey Part Number | WM9159-ND |
Manufacturer | |
Manufacturer Product Number | 0051242022 |
Description | CONN D-SUB PIN PCB GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0051242022 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Termination Finish Tin |
Type Signal | Termination Finish Thickness 100.0µin (2.54µm) |
Contact Type Male Pin | Features Matrix Terminal Strip |
Contact Form Stamped | Base Product Number |

