
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Termination Finish Tin |
Type Signal | Termination Finish Thickness 100.0µin (2.54µm) |
Contact Type Male Pin | Features Matrix Terminal Strip |
Contact Form Stamped | Base Product Number |

