




0050579706 | |
|---|---|
DigiKey Part Number | WM5361-ND |
Manufacturer | |
Manufacturer Product Number | 0050579706 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579706 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579406 | Molex | 45.267 | WM2904-ND | 0,35000 € | Parametric Equivalent |
| 1-969508-2 | TE Connectivity AMP Connectors | 2.814 | 17-1-969508-2-ND | 0,65000 € | Parametric Equivalent |
| 104257-5 | TE Connectivity AMP Connectors | 2.472 | A28409-ND | 0,54000 € | Parametric Equivalent |
| 364240-E | TE Connectivity Erni | 1.733 | 2684-364240-E-ND | 2,44000 € | Parametric Equivalent |
| IPD1-06-S | Samtec Inc. | 0 | IPD1-06-S-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,38260 € | 19,13 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,34144 € | 85,36 € |
| 500 | 0,32512 € | 162,56 € |
| 1.000 | 0,30958 € | 309,58 € |
| 2.500 | 0,29020 € | 725,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |






















