



0050579423 | |
|---|---|
DigiKey Part Number | WM2921-ND |
Manufacturer | |
Manufacturer Product Number | 0050579423 |
Description | CONN RCPT HSG 23POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579423 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,95440 € | 23,86 € |
| 50 | 0,90860 € | 45,43 € |
| 100 | 0,86510 € | 86,51 € |
| 250 | 0,81088 € | 202,72 € |
| 500 | 0,77216 € | 386,08 € |
| 1.000 | 0,73529 € | 735,29 € |
| 2.500 | 0,68927 € | 1.723,18 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |
















