




0050579319 | |
|---|---|
DigiKey Part Number | WM5353-ND |
Manufacturer | |
Manufacturer Product Number | 0050579319 |
Description | CONN RCPT HSG 19POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579319 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,76600 € | 19,15 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,69470 € | 69,47 € |
| 250 | 0,65120 € | 162,80 € |
| 500 | 0,62006 € | 310,03 € |
| 1.000 | 0,59047 € | 590,47 € |
| 2.500 | 0,55351 € | 1.383,77 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |















