



0050579211 | |
|---|---|
DigiKey Part Number | WM5349-ND |
Manufacturer | |
Manufacturer Product Number | 0050579211 |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579211 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36186 € | 180,93 € |
| Unit Price without VAT: | 0,36186 € |
|---|---|
| Unit Price with VAT: | 0,43061 € |
























