




0050579017 | |
|---|---|
DigiKey Part Number | WM5338-ND |
Manufacturer | |
Manufacturer Product Number | 0050579017 |
Description | CONN RCPT HSG 17POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579017 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,70680 € | 17,67 € |
| 50 | 0,67280 € | 33,64 € |
| 100 | 0,64070 € | 64,07 € |
| 250 | 0,60052 € | 150,13 € |
| 500 | 0,57182 € | 285,91 € |
| 1.000 | 0,54451 € | 544,51 € |
| 2.500 | 0,51043 € | 1.276,08 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


















