Direct
Direct
Direct
Direct
Similar



0050362377 | |
|---|---|
DigiKey Part Number | 0050362377-ND |
Manufacturer | |
Manufacturer Product Number | 0050362377 |
Description | CONN HEADER R/A 6POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050362377 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050361778 | Molex | 0 | 0050361778-ND | 0,89932 € | Direct |
| 0050362462 | Molex | 2.612 | WM14529-ND | 1,10000 € | Direct |
| 0469990015 | Molex | 0 | 0469990015-ND | 0,63338 € | Direct |
| 1724480006 | Molex | 609 | WM17089-ND | 1,17000 € | Direct |
| 1586041-6 | TE Connectivity AMP Connectors | 0 | A30616-ND | 0,76000 € | Similar |






