
0050362321 | |
|---|---|
DigiKey Part Number | 900-0050362321-ND |
Manufacturer | |
Manufacturer Product Number | 0050362321 |
Description | CONN RCPT HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.198" (5.03mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male or Female | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.100 | 0,23070 € | 1.868,67 € |
| Unit Price without VAT: | 0,23070 € |
|---|---|
| Unit Price with VAT: | 0,27453 € |

