0050362301 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.892
Unit Price: 0,33000 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050362301

DigiKey Part Number
0050362301-ND
Manufacturer
Manufacturer Product Number
0050362301
Description
CONN RCPT HSG 4POS 4.20MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039013045Molex1.892WM13487-ND0,33000 €Direct
Obsolete
Marketplace Stock: 2.883 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.883In Stock
Ships from WEC