Direct
Direct
Similar

0050362293 | |
|---|---|
DigiKey Part Number | WM7264-ND |
Manufacturer | |
Manufacturer Product Number | 0050362293 |
Description | CONN RCPT HSG 14POS 4.20MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050362293 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012145 | Molex | 1.424 | WM23706-ND | 0,39000 € | Direct |
| 0039039142 | Molex | 23.270 | WM19549-ND | 0,53000 € | Direct |
| 0469921410 | Molex | 3.762 | WM17196-ND | 1,05000 € | Similar |





























