


0050362281 | |
|---|---|
DigiKey Part Number | 0050362281-ND |
Manufacturer | |
Manufacturer Product Number | 0050362281 |
Description | CONN RCPT HSG 9POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050362281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 3 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,23900 € | 1.434,00 € |
| Unit Price without VAT: | 0,23900 € |
|---|---|
| Unit Price with VAT: | 0,28441 € |

