
0050362278 | |
|---|---|
DigiKey Part Number | 0050362278-ND |
Manufacturer | |
Manufacturer Product Number | 0050362278 |
Description | CONN RCPT HSG 15POS 6.30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050362278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 3 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 1,33047 € | 26.609,40 € |
| Unit Price without VAT: | 1,33047 € |
|---|---|
| Unit Price with VAT: | 1,58326 € |

