Direct
Direct
Direct
Parametric Equivalent
Similar

0050361888 | |
|---|---|
DigiKey Part Number | 0050361888-ND |
Manufacturer | |
Manufacturer Product Number | 0050361888 |
Description | CONN HEADER VERT 14POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361888 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990144 | Molex | 0 | 0469990144-ND | 1,03768 € | Direct |
| 0469990570 | Molex | 0 | 0469990570-ND | 1,15460 € | Direct |
| 1724470214 | Molex | 96 | 1724470214-ND | 2,46000 € | Direct |
| 0444721451 | Molex | 0 | 0444721451-ND | 2,16409 € | Parametric Equivalent |
| 10127820-1422GLF | Amphenol CS (FCI) | 0 | 10127820-1422GLF-ND | 0,45153 € | Similar |





