Direct
Similar
Similar



0050361809 | |
|---|---|
DigiKey Part Number | 0050361809-ND |
Manufacturer | |
Manufacturer Product Number | 0050361809 |
Description | CONN HEADER VERT 3POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361809 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.490" (12.44mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990563 | Molex | 0 | 0469990563-ND | 0,31447 € | Direct |
| 0039305038 | Molex | 0 | 0039305038-ND | 0,37394 € | Similar |
| 1726470103 | Molex | 4.994 | WM17576-ND | 0,82000 € | Similar |
| 2029056-3 | TE Connectivity AMP Connectors | 17.742 | A115024-ND | 0,61000 € | Similar |
| 2029113-3 | TE Connectivity AMP Connectors | 0 | 2029113-3-ND | 0,28052 € | Similar |







