Similar
Similar

0050361738 | |
|---|---|
DigiKey Part Number | 0050361738-ND |
Manufacturer | |
Manufacturer Product Number | 0050361738 |
Description | CONN PLUG HSG 10POS 4.20MM |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361738 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469931011 | Molex | 4.918 | 0469931011-ND | 0,78000 € | Similar |
| 0469990279 | Molex | 0 | 0469990279-ND | 0,20081 € | Similar |


