Direct
Similar

0050361736 | |
|---|---|
DigiKey Part Number | 0050361736-ND |
Manufacturer | |
Manufacturer Product Number | 0050361736 |
Description | CONN PLUG HSG 6POS 4.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361736 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990295 | Molex | 5.411 | WM23326-ND | 0,47000 € | Direct |
| 0469930610 | Molex | 14.171 | WM16260-ND | 0,76000 € | Similar |



