0050361734 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 11.693
Unit Price: 0,30000 €
Datasheet

Similar


Molex
In Stock: 2.333
Unit Price: 0,46000 €
Datasheet

Similar


Molex
In Stock: 38.301
Unit Price: 0,39000 €
Datasheet
Image for 0050361734 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361734

DigiKey Part Number
0050361734-ND
Manufacturer
Manufacturer Product Number
0050361734
Description
CONN PLUG HSG 2POS
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
0050361734 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes